Reference Only
060-F857-01ZG
New Product
Pressure Sensors - Industrial .
Datasheet
060-F857-01ZG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Transducers | |
| Operating Pressure | 2000 psi | |
| Accuracy | 0.25 % | |
| Output Type | Amplified | |
| Mounting Style | Panel Mount | |
| Output Voltage | 0 VDC to 5 VDC, 0 VDC to 10 VDC | |
| IP Rating | IP68 | |
| Operating Supply Current | 4 mA to 20 mA | |
| Product Type | Industrial Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.760,52 € | 1.760,52 € | |
| 1.698,81 € | 8.494,05 € |
Need more?