Reference Only
060-H265-05
New Product
Pressure Sensors - Industrial .
Datasheet
060-H265-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Gauges | |
| Accuracy | 0.05 % | |
| Mounting Style | Panel Mount | |
| Output Voltage | 0 V to 10 V | |
| Maximum Operating Temperature | + 41 C | |
| Minimum Operating Temperature | + 16 C | |
| Product Type | Industrial Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7.538,67 € | 7.538,67 € |
Need more?