Reference Only
060-J612-01
New Product
Acceleration Sensor Modules .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Acceleration Sensor Modules | |
| Acceleration | 80 g | |
| Sensitivity | 100 mV/g | |
| Maximum Operating Temperature | + 138 C | |
| Minimum Operating Temperature | - 12 C | |
| Mounting Style | Cable | |
| Product Type | Acceleration Sensor Modules | |
| Subcategory | Sensor Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.662,48 € | 1.662,48 € |
Need more?