Reference Only
068458928100000
Obsolete
DIN 41612 Connectors ML RA 128P 4ROW PRESS FIT TOOL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Number of Positions | 128 Position | |
| Number of Rows | 4 Row | |
| Type | Press Fit Tool | |
| Series | 8458 | |
| Packaging | Bulk | |
| Accessory Type | Press Fit Tool | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Varipin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?