Reference Only
0711098
Obsolete
Fixed Terminal Blocks HDFK 95A
Datasheet
0711098 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 1 Position | |
| Pitch | 25 mm | |
| Connection Method | Screw Clamp | |
| Current Rating | 200 A | |
| Voltage Rating | 600 V | |
| Mounting Style | Feed-Through | |
| Mounting Angle | Horizontal | |
| Color | Gray | |
| Series | HDFK | |
| Packaging | Bulk | |
| Compliance | UR, CSA | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Tradename | COMBICON Power | |
| Part # Aliases | HDFK_95A HDFK95A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?