073-20742-25 Murata Power Solutions

073-20742-25

Obsolete
DC/DC Converters - SMD VRM 8.3/2 Universal 1.3-3.5V 19.0A 5 bit

Manufacturer:

Mfr Part:
073-20742-25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationIsolated
Input Voltage - Min1.3 V
Input Voltage - Max3.5 V
Output Current-Channel 119 A
Series073
Input Voltage1.3 V to 3.5 V
Mounting StyleSMD/SMT
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?