073-20761-80 Murata Power Solutions

073-20761-80

Obsolete
DC/DC Converters - SMD Pwr Supply Assembly Sync 3.3V 30A

Manufacturer:

Mfr Part:
073-20761-80

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationIsolated
Input Voltage - Min3.3 V
Output Current-Channel 130 A
Series073
Input Voltage3.3 V
Mounting StyleSMD/SMT
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?