Reference Only

078345348800063

Obsolete
DIN 41612 Connectors WIRE TO BOARD

Manufacturer:

Mfr Part:
078345348800063

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions48 Position
Number of Rows3 Row
Pitch2.54 mm
TypeSocket
Termination StyleSolder Pin
Mounting AngleStraight
Current Rating3 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series8345
PackagingBulk
Contact GenderFemale
GenderFemale
Housing ColorWhite
Housing MaterialThermoplastic (TP)
Mounting StylePress Fit
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?