Reference Only
0805412
Terminal Block Tools & Accessories SK 5,08/3,8:UNBEDRUCKT.
Datasheet
0805412 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Marker Cards | |
| Type | Unprinted | |
| For Use With | Terminal Block, Width 5.08 mm | |
| Color | White | |
| Packaging | Bulk | |
| Material | Polyester | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | SK | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | SK__5,08/3,8:UNBEDRUCKT SK50838UNBEDRUCKT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,62 € | 86,20 € |
Need more?