Reference Only
082-102-RFX
RF Adapters - Tee T ADPT JCK-PLUG-JCK.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Tee | |
| Side 1 RF Series | N | |
| Side 1 Gender | Jack (Female) | |
| Side 2 RF Series | N | |
| Side 2 Gender | Plug (Male) | |
| Side 3 RF Series | N | |
| Side 3 Gender | Jack (Female) | |
| Impedance | 50 Ohms | |
| Contact Plating | Gold | |
| Shell Plating | Nickel | |
| Product Type | RF Adapters - Tee | |
| Series | Type N | |
| Subcategory | RF Adapters | |
| Part # Aliases | 82-102-RFX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,48 € | 848,00 € | |
| 7,73 € | 1.932,50 € | |
| 7,23 € | 3.615,00 € | |
| 6,63 € | 6.630,00 € |
Need more?