Reference Only
0823002.MRA
New Product
Automotive Fuses .
Datasheet
0823002.MRA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Product | SMD Fuses | |
| Current Rating | 2 A | |
| Voltage Rating DC | 1 kVDC | |
| Interrupt Rating | 100 A | |
| Fuse Type | Fast Blow | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 823A | |
| Packaging | Reel | |
| Resistance | 51.5 mOhms | |
| Height | 4.65 mm | |
| Length | 20.15 mm | |
| Subcategory | Fuses | |
| Width | 5.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,73 € | 6.730,00 € |
Need more?