Reference Only
08911368
Automotive Connectors MOUN CLAMP CDT GRA 13MM M10
Datasheet
08911368 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cable Clamp | |
| Mounting Style | Panel Mount | |
| Termination Style | Press Fit | |
| Series | Conduit | |
| Packaging | Bulk | |
| Family | Clamp | |
| Housing Material | Steel | |
| Material | Low Carbon Steel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |