Reference Only
0899102
Junction Boxes C S6 A 350X500X210.
Datasheet
0899102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Junction Boxes | |
| Type | Terminal Box | |
| Material | Stainless Steel | |
| Color | Silver | |
| Length | 350 mm | |
| Width | 210 mm | |
| Height | 500 mm | |
| Mounting Style | Wall Mount | |
| IP Rating | IP66 | |
| Product Type | Electrical Enclosures | |
| Product | Junction Boxes | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8538100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 634,15 € | 634,15 € | |
| 583,25 € | 5.832,50 € |
Need more?