Reference Only
08C1003SPB5
NTC Thermistors 100Kohms Specl Tol.
Datasheet
08C1003SPB5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | NTC Thermistors | |
| Series | M / C / T | |
| B Parameter | 3943 K | |
| Resistance | 100 kOhms | |
| Power Rating | 100 mW | |
| Tolerance | 0.5 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Diameter | 3.18 mm | |
| Length | 36.1 mm | |
| Packaging | Bulk | |
| Beta Value | B25/85 | |
| Lead Diameter | 0.32 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Temperature Coefficient | - 4.3 %/K | |
| Type | Coated NTC Thermistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,14 € | 1.070,00 € | |
| 2,10 € | 2.100,00 € | |
| 1,96 € | 4.900,00 € |
Need more?