Reference Only
09110006167
Heavy Duty Power Connectors HAN TC650 CONT CRMP 240MM2 ML.
Datasheet
09110006167 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han TC | |
| Product | Contacts | |
| Current Rating | 650 A | |
| Termination Style | Crimp | |
| Voltage Rating | 2 kV, 4 kV | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Tradename | Han | |
| Contact Gender | Pin (Male) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-11-000-6167 09 11 000 6167 9110006167 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 49,81 € | 49,81 € | |
| 42,33 € | 423,30 € | |
| 40,25 € | 1.006,25 € | |
| 38,94 € | 1.947,00 € | |
| 37,65 € | 3.765,00 € | |
| 35,58 € | 8.895,00 € |
Need more?