Reference Only
0912-6312-030
Attenuators - Interconnects SMP Female to Male Attenuator, 40 GHz (3 dB).
Datasheet
0912-6312-030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Attenuators - Interconnects | |
| Frequency Range | 0 Hz to 40 GHz | |
| Maximum Attenuation | 3 dB | |
| Power Rating | 100 W | |
| Gender | Male / Female | |
| Impedance | 50 Ohms | |
| VSWR | 1.4:1 | |
| Packaging | Bulk | |
| Contact Plating | Gold | |
| Maximum Frequency | 40 GHz | |
| Product Type | Connectorized Attenuators | |
| Subcategory | Attenuators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 167,51 € | 4.187,75 € | |
| 158,54 € | 7.927,00 € |
Need more?