Reference Only
0913029
Obsolete
Industrial & Electrical Fuses S 4 A/380 V
Datasheet
0913029 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 4 A | |
| Voltage Rating AC | 380 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Termination Style | Cartridge | |
| Series | S | |
| Length | 36 mm | |
| Subcategory | Fuses | |
| Part # Aliases | S___4_A/380_V S4A380V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?