Reference Only
09140100301
Heavy Duty Power Connectors FRAME FOR 3 MODULES FOR HOOD MARK A-C.
Datasheet
09140100301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Modular | |
| Product | Accessories | |
| Accessory Type | Hinged Frame | |
| Housing Material | Zinc Die Cast | |
| Packaging | Bulk | |
| Tradename | Han | |
| Mounting Style | Bulkhead | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-010-0301 09 14 010 0301 9140100301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,26 € | 62,52 € | |
| 29,86 € | 298,60 € | |
| 28,83 € | 749,58 € | |
| 28,02 € | 1.401,00 € | |
| 27,40 € | 2.740,00 € | |
| 26,85 € | 6.712,50 € |
Need more?