
09140122635
Heavy Duty Power Connectors Han DD Quick-Lock male GoldTec.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han DD | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 23 AWG | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 9140122635 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 63,31 € | 126,62 € | |
| 55,55 € | 555,50 € | |
| 53,19 € | 1.382,94 € | |
| 50,87 € | 2.543,50 € | |
| 48,54 € | 4.854,00 € |
Need more?