
09140203011
Heavy Duty Power Connectors HAN 20 MOD-M.
Datasheet
09140203011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han EEE | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Number of Positions | 20 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 500 V | |
| Housing Material | Polycarbonate (PC) | |
| Tradename | Han | |
| Contact Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-020-3011 09 14 020 3011 9140203011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537200040 |
| TARIC | 8537109899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,72 € | 27,72 € | |
| 27,51 € | 275,10 € | |
| 26,33 € | 658,25 € | |
| 25,84 € | 1.292,00 € | |
| 24,78 € | 2.478,00 € | |
| 23,89 € | 5.972,50 € |
Need more?