Reference Only
0915032
Circuit Breakers TMC 2 M1 120 15,0A.
Datasheet
0915032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breakers | |
| Type | Thermomagnetic Device Circuit Breaker | |
| Current Rating | 15 A | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 60 C | |
| Height | 83.5 mm | |
| Length | 96 mm | |
| Mounting Style | DIN Rail | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Circuit Breakers | |
| Voltage Rating | 250 VAC, 65 VDC | |
| Width | 25 mm | |
| Part # Aliases | TMC_2_M1_120_15,0A TMC2M1120150A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 159,53 € | 159,53 € |
Need more?