Reference Only
09151000603
Circular Metric Connectors Han M23 Hood angled 7-12 rotatable.
Datasheet
09151000603 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Product | Housings | |
| Type | Cable Shell | |
| Housing Material | Copper Alloy | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 72,25 € | 361,25 € | |
| 61,63 € | 616,30 € | |
| 57,77 € | 1.444,25 € | |
| 55,02 € | 2.751,00 € | |
| 52,40 € | 5.240,00 € |
Need more?