
09160423031
Heavy Duty Power Connectors 42P M. INSERT CRIMP HAN DD.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han DD | |
| Product | Connectors | |
| Tradename | Han | |
| Housing Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-16-042-3031 09 16 042 3031 9160423031 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,04 € | 46,04 € | |
| 40,03 € | 400,30 € | |
| 38,30 € | 957,50 € | |
| 37,06 € | 1.853,00 € | |
| 35,83 € | 3.583,00 € | |
| 33,86 € | 8.465,00 € |
Need more?