Reference Only
09200009906
Heavy Duty Power Connectors HAN A 32 GASKET.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han A | |
| Product | Accessories | |
| Accessory Type | Flange Gasket | |
| Housing / Hood Size | 32A | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-20-000-9906 09 20 000 9906 9200009906 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016931050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,60 € | 116,00 € | |
| 11,52 € | 576,00 € | |
| 10,55 € | 1.055,00 € | |
| 10,20 € | 2.040,00 € | |
| 10,04 € | 5.020,00 € | |
| 9,78 € | 9.780,00 € |
Need more?