Reference Only
09305160420
Heavy Duty Power Connectors 16B Hood Top Entry Double Lever NPT3/4.
Datasheet
09305160420 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HPR | |
| Product | Connectors | |
| Housing / Hood Size | 16 B | |
| Housing Material | Aluminum | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | + 125 C | |
| Tradename | Han | |
| For Use With | Standard Hoods / Housings for Industrial Connectors | |
| Housing Color | Gray (Dust Gray) | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-30-516-0420 09 30 516 0420 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,43 € | 38,43 € | |
| 35,23 € | 352,30 € | |
| 34,35 € | 858,75 € | |
| 33,79 € | 1.689,50 € | |
| 33,24 € | 3.324,00 € | |
| 32,36 € | 8.090,00 € |
Need more?