Reference Only
09330062652
Heavy Duty Power Connectors 6P M. INSERT CRIMP HAN E.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han E | |
| Product | Connectors | |
| Number of Positions | 6 Position + PE | |
| Termination Style | Crimp | |
| Housing / Hood Size | 6B | |
| Housing Material | Polycarbonate (PC) | |
| Tradename | Han | |
| Contact Gender | Male | |
| Housing Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-33-006-2652 09 33 006 2652 9330062652 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 107,84 € | 107,84 € | |
| 91,68 € | 916,80 € | |
| 88,07 € | 2.201,75 € | |
| 85,13 € | 4.256,50 € | |
| 80,45 € | 8.045,00 € |
Need more?