
09340030401
Heavy Duty Power Connectors METAL HOOD HAN 10B 2 LVR LCKING.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HvE | |
| Product | Accessories | |
| Accessory Type | Cable Gland | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-34-003-0401 09 34 003 0401 9340030401 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 52,18 € | 52,18 € | |
| 50,54 € | 505,40 € | |
| 49,95 € | 1.248,75 € | |
| 49,41 € | 2.470,50 € | |
| 48,64 € | 4.864,00 € |
Need more?