Reference Only
09340060201
Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 16B 2 SIDE ENTRY.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HvE | |
| Product | Connectors | |
| Housing / Hood Size | 16B | |
| Cable Entry Angle | Side | |
| Thread Size | PG21 | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-34-006-0201 09 34 006 0201 9340060201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 80,99 € | 80,99 € | |
| 77,01 € | 770,10 € | |
| 75,40 € | 1.885,00 € | |
| 74,08 € | 3.704,00 € | |
| 71,99 € | 7.199,00 € |
Need more?