Reference Only
09451510022
Modular Connectors / Ethernet Connectors .
Datasheet
09451510022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Boot | |
| USOC Codes | RJ45 | |
| Shielding | Unshielded | |
| Performance Category | Cat 6a | |
| Color | Black | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,679 € | 67,90 € | |
| 0,632 € | 189,60 € | |
| 0,566 € | 283,00 € | |
| 0,558 € | 1.395,00 € | |
| 0,546 € | 2.730,00 € |
Need more?