Reference Only
09454520002
Modular Connectors / Ethernet Connectors har-port PFT for HIFF inserts INOX.
Datasheet
09454520002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Configuration | 1x1 | |
| Mounting Angle | Straight | |
| Color | Silver | |
| Number of Ports | 1 Port | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,89 € | 42,89 € | |
| 35,29 € | 352,90 € | |
| 33,69 € | 842,25 € | |
| 32,25 € | 1.612,50 € | |
| 31,03 € | 3.103,00 € | |
| 29,52 € | 7.380,00 € |
Need more?