Reference Only
09458700002
Modular Connectors / Ethernet Connectors COLOR CLIP RJ45 DL-BT GREY 10 PCS.
Datasheet
09458700002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Coding Element | |
| USOC Codes | RJ45 | |
| Color | Gray | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Part # Aliases | 09-45-870-0002 09 45 870 0002 9458700002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,94 € | 69,40 € | |
| 6,82 € | 136,40 € | |
| 6,60 € | 330,00 € | |
| 6,45 € | 645,00 € | |
| 5,82 € | 1.164,00 € | |
| 5,51 € | 2.755,00 € | |
| 4,92 € | 4.920,00 € | |
| 4,91 € | 9.820,00 € |
Need more?