Reference Only
09482200011030
Sensor Cables / Actuator Cables M12 D-code Overmolded Cable Assembly, single ended, straight male, EtherRail Flex (4xAWG22/7), black, 3.0m.
Datasheet
09482200011030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 56,44 € | 564,40 € | |
| 54,66 € | 1.421,16 € | |
| 53,65 € | 2.682,50 € | |
| 50,52 € | 5.052,00 € |
Need more?