Reference Only
09496-2-4039
Fan Accessories Finger Guard for 127mm Fans.
Datasheet
09496-2-4039 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Type | Guard | |
| Size | 127 mm | |
| Length | 127 mm | |
| Width | 127 mm | |
| Series | W2G115/W2S115 | |
| Height | 127 mm | |
| Material | Steel | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9496-2-4039 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| TARIC | 8414900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,78 € | 47,80 € | |
| 4,64 € | 116,00 € | |
| 3,92 € | 392,00 € | |
| 3,87 € | 967,50 € | |
| 3,65 € | 1.825,00 € | |
| 3,56 € | 8.900,00 € |
Need more?