Reference Only
09573680510000
Modular Connectors / Ethernet Connectors HAN 3A REC AC SET W/JACK/PBC.
Datasheet
09573680510000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Hybrid | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Mounting Style | Flange Mount | |
| Mounting Angle | Straight | |
| Termination Style | Solder | |
| Color | Black | |
| Tab Direction | Tab Down | |
| Packaging | Tray | |
| Number of Ports | 2 Port | |
| Number of Positions | 3 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Part # Aliases | 09573-68-051-0000 09573 68 051 0000 9573680510000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,83 € | 44,83 € | |
| 39,86 € | 398,60 € | |
| 39,00 € | 975,00 € | |
| 37,76 € | 1.888,00 € | |
| 36,53 € | 3.653,00 € | |
| 36,53 € | 9.132,50 € |
Need more?