Reference Only
09609-2-4013
Fan Accessories Inlet Ring for Euro 220mm Impeller, 253mm.
Datasheet
09609-2-4013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Accessories | |
| Type | Inlet Ring Nozzle | |
| Length | 253 mm | |
| Series | 220 | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9609-2-4013 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| TARIC | 8414900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,47 € | 234,70 € | |
| 22,57 € | 677,10 € | |
| 21,09 € | 1.054,50 € | |
| 21,02 € | 2.102,00 € |
Need more?