Reference Only
09620005023
Heavy Duty Power Connectors EMC CBL PROTCTION METAL 4-6.5MM.
Datasheet
09620005023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han EMC | |
| Product | Accessories | |
| Accessory Type | Cable Gland | |
| Thread Size | PG11 | |
| Housing Material | Metal | |
| IP Rating | IP68 | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-62-000-5023 09 62 000 5023 9620005023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Bumetrizole (3896-11-5) |
Documents
Datasheet
Images
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,58 € | 255,80 € | |
| 24,30 € | 486,00 € | |
| 23,14 € | 1.157,00 € | |
| 22,49 € | 2.249,00 € | |
| 21,75 € | 4.350,00 € |
Need more?