Reference Only
09620031250
Heavy Duty Power Connectors SURFACE MOUNTING HSG 1 SIDE ENTRY OPEN.
Datasheet
09620031250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han EMC | |
| Product | Connectors | |
| Housing / Hood Size | 3A | |
| Cable Entry Angle | Top | |
| Thread Size | PG11 | |
| Housing Material | Zinc Die Cast | |
| IP Rating | IP44, IP65, IP67 | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-62-003-1250 09 62 003 1250 9620031250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,69 € | 296,90 € | |
| 27,88 € | 557,60 € | |
| 26,95 € | 1.347,50 € | |
| 25,86 € | 2.586,00 € | |
| 24,29 € | 4.858,00 € |
Need more?