Reference Only
09670150539
D-Sub Backshells 15P HOOD TOP ENTRY METALLIZED THRMPLSTC.
Datasheet
09670150539 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Backshells | |
| IP Rating | IP67 | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09-67-015-0539 09 67 015 0539 9670150539 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,43 € | 40,43 € | |
| 37,83 € | 378,30 € | |
| 36,99 € | 924,75 € | |
| 36,29 € | 1.814,50 € | |
| 35,98 € | 3.598,00 € | |
| 35,48 € | 8.870,00 € |
Need more?