Reference Only
09731966991
DIN 41612 Connectors DIN-SIGNAL R096MP 13,0C1-2-P5AU-V2.
Datasheet
09731966991 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Type | Type R | |
| Contact Material | Copper Alloy | |
| Packaging | Tray | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 09-73-196-6991 09 73 196 6991 9731966991 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,51 € | 210,20 € | |
| 10,08 € | 604,80 € | |
| 8,25 € | 825,00 € |
Need more?