Reference Only
0ATO005.VPGLO
Automotive Fuses 5A 2 PK BIG (ATO) BLADE.
Datasheet
0ATO005.VPGLO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | ATO Smart Glow | |
| Product | Blade Fuses | |
| Current Rating | 5 A | |
| Voltage Rating DC | 32 VDC | |
| Interrupt Rating | 1 kA | |
| Mounting Style | Holder | |
| Termination Style | Blade | |
| Fuse Type | Medium / Normal Blow | |
| Color | Brown (Tan) | |
| Indicator Style | LED Indicator | |
| Series | ATO Glow | |
| Packaging | Bulk | |
| Height | 19.05 mm | |
| Length | 19.25 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Tradename | ATO Glow Smart Fuse | |
| Type | Smart Glow ATO Blade Fuse | |
| Width | 12.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,86 € | 24,30 € | |
| 4,48 € | 44,80 € | |
| 4,01 € | 200,50 € | |
| 3,50 € | 350,00 € | |
| 3,20 € | 800,00 € | |
| 2,93 € | 1.465,00 € | |
| 2,75 € | 2.750,00 € |
Need more?