Reference Only
0ATO010.ZXPRO
Automotive Fuses 32V 10A ATO Blade PRO.
Datasheet
0ATO010.ZXPRO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Product | Fuse Kits | |
| Current Rating | 10 A | |
| Series | ATO PRO | |
| Packaging | Bulk | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,79 € | 83,95 € | |
| 15,39 € | 153,90 € | |
| 13,28 € | 664,00 € | |
| 11,18 € | 1.118,00 € | |
| 10,48 € | 2.620,00 € | |
| 9,98 € | 4.990,00 € |
Need more?