
0HBF0002ZX1BBAR
Fuse Holder Accessories 2MM for BF1 1 Way BUSBAR
Datasheet
0HBF0002ZX1BBAR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | HBF | |
| Product | Busbars | |
| Fuse Size / Group | MIDI/BF1 | |
| Packaging | Bulk | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Tradename | MIDI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?