Reference Only
0HBF0003ZXS25-GN
Fuse Holder Accessories 4AWG GREEN SEAL.
Datasheet
0HBF0003ZXS25-GN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | MDB | |
| Product | Seals | |
| Type | Cable Seal | |
| For Use With | MDB Series | |
| Packaging | Bulk | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Tradename | AssureLatch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016935050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,44 € | 1.440,00 € | |
| 1,39 € | 4.170,00 € |
Need more?