Reference Only
0PAL250.XP
Automotive Fuses 32V 40A AUTO Link 13/16 Bent.
Datasheet
0PAL250.XP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | PAL 295 | |
| Product | Cartridge Box Fuses | |
| Current Rating | 50 A | |
| Voltage Rating DC | 32 VDC | |
| Mounting Style | Stud | |
| Termination Style | Cartridge Box Bolt Down | |
| Fuse Type | Time Delay / Slow Blow | |
| Color | Red | |
| Indicator Style | Element Window | |
| Series | PAL2 | |
| Packaging | Bulk | |
| Height | 21.5 mm | |
| Length | 63 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | Auto Link PAL Fuse | |
| Width | 16.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,98 € | 24,90 € | |
| 4,53 € | 45,30 € | |
| 4,16 € | 208,00 € | |
| 3,84 € | 384,00 € | |
| 3,73 € | 932,50 € | |
| 3,61 € | 1.805,00 € | |
| 3,54 € | 3.540,00 € | |
| 3,51 € | 8.775,00 € |
Need more?