Reference Only

1-1102647-5

Obsolete
Heavy Duty Power Connectors HIP.10/24.AG

Manufacturer:

Mfr Part:
1-1102647-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductHousings
Housing / Hood Size4
Cable Entry AngleBottom
Housing MaterialAluminum
IP RatingIP68
PackagingBulk
TradenameHTS
For Use WithSize 4 Inserts
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?