Reference Only
1-1103641-9
Heavy Duty Power Connectors HE.24.BU.S.B 25-48 HE.24.BU.S.B 25-48
Datasheet
1-1103641-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Number of Positions | 24 Position + PE | |
| Termination Style | Screw | |
| Voltage Rating | 400 V | |
| Housing / Hood Size | 8 | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Packaging | Bulk | |
| Tradename | HTS | |
| Contact Gender | Female | |
| Housing Gender | Female | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?