Reference Only
1-1318853-3
Automotive Connectors 025 24POS CAP ASY H SELECTIVE-TIN.
Datasheet
1-1318853-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 24 Position | |
| Pitch | 2.2 mm (0.087 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Color | Natural | |
| Series | TH 025 | |
| Packaging | Tube | |
| Contact Gender | Pin (Male) | |
| Contact Material | Brass | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Pin Header |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 490 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,60 € | 784,00 € | |
| 1,58 € | 796,32 € | |
| 1,51 € | 1.522,08 € | |
| 1,47 € | 3.683,82 € | |
| 1,34 € | 6.716,08 € |
Need more?
Available Regional Inventory
42 available now at tti.com