Reference Only

1-1393143-1

End of Life
Relay Sockets & Hardware RELAY SOCKET

Manufacturer:

Mfr Part:
1-1393143-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Associated Relay SeriesR10
Termination StyleSolder
Number of Poles2 Pole
Number of Contacts10
Product TypeRelay Sockets & Hardware
SubcategoryRelays
Part # Aliases27E128

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
24 available now at tti.com