Reference Only
1-1410297-6
High Speed / Modular Connectors MULTIGIG RT KEY/ESD .8" 225 DEG.
Datasheet
1-1410297-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Number of Positions | 1 Position | |
| Accessory Type | Guide Socket Module | |
| Series | MULTI-GIG RT | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 276 / Multiples: 276)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,72 € | 1.854,72 € | |
| 6,39 € | 3.527,28 € | |
| 6,09 € | 6.723,36 € |
Need more?