Reference Only
1-1618058-2
Obsolete
Industrial Relays
Datasheet
1-1618058-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Type | Over Voltage | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 5 A | |
| Coil Voltage | 100 VAC to 140 VAC, 100 VDC to 200 VDC | |
| Switching Voltage | 140 VAC | |
| Series | WD | |
| Length | 75 mm | |
| Width | 73 mm | |
| Height | 112 mm | |
| Power Consumption | 2.5 VA | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | WD2759-003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908060 |
| TARIC | 8535900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?